Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438367082Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel62AJ9448RL
Cut Tape62AJ9448
Product RangeWE-MAIA Series
Your Part Number
299 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.850 | $3.85 |
| Total Price | $3.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.850 |
| 25+ | $3.140 |
| 100+ | $2.860 |
| 250+ | $2.720 |
| 500+ | $2.590 |
| 1000+ | $2.450 |
| 5000+ | $2.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438367082Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel62AJ9448RL
Cut Tape62AJ9448
Product RangeWE-MAIA Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)4.4A
Inductor ConstructionShielded
Saturation Current (Isat)5A
Product RangeWE-MAIA Series
Power Inductor Case5.4mm x 5.4mm x 3.1mm
Inductor Case / Package-
DC Resistance Max0.0575ohm
Inductance Tolerance± 20%
Product Length5.4mm
Product Width5.4mm
Product Height3.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
WE-MAIA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4.4A
Saturation Current (Isat)
5A
Power Inductor Case
5.4mm x 5.4mm x 3.1mm
DC Resistance Max
0.0575ohm
Product Length
5.4mm
Product Height
3.1mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
