Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784777101Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel92AH7115RL
Cut Tape92AH7115
Product RangeWE-PDA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.860 | $3.86 |
| Total Price | $3.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.860 |
| 25+ | $3.490 |
| 100+ | $3.150 |
| 250+ | $3.090 |
| 500+ | $3.040 |
| 1000+ | $2.420 |
| 5000+ | $2.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784777101Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel92AH7115RL
Cut Tape92AH7115
Product RangeWE-PDA Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)720mA
Inductor ConstructionShielded
Saturation Current (Isat)800mA
Product RangeWE-PDA Series
Power Inductor Case7.3mm x 7.3mm x 4mm
Inductor Case / Package-
DC Resistance Max0.47ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
WE-PDA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
720mA
Saturation Current (Isat)
800mA
Power Inductor Case
7.3mm x 7.3mm x 4mm
DC Resistance Max
0.47ohm
Product Length
7.3mm
Product Height
4mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
