Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784777102Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel85AH8534RL
Cut Tape85AH8534
Product RangeWE-PDA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.010 | $4.01 |
| Total Price | $4.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.010 |
| 10+ | $3.620 |
| 25+ | $3.510 |
| 50+ | $3.400 |
| 100+ | $3.280 |
| 250+ | $3.220 |
| 500+ | $3.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784777102Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel85AH8534RL
Cut Tape85AH8534
Product RangeWE-PDA Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)250mA
Inductor ConstructionShielded
Saturation Current (Isat)280mA
Product RangeWE-PDA Series
Power Inductor Case7.3mm x 7.3mm x 4mm
Inductor Case / Package-
DC Resistance Max5.75ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Product Range
WE-PDA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
250mA
Saturation Current (Isat)
280mA
Power Inductor Case
7.3mm x 7.3mm x 4mm
DC Resistance Max
5.75ohm
Product Length
7.3mm
Product Height
4mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
