Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $306.680 |
| 5+ | $302.760 |
| 10+ | $298.830 |
Price for:Each
Minimum: 1
Multiple: 1
$306.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoA15N-12Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.84Y5629
Product RangeA Series
Technical Datasheet
High Voltage Power Supply TypeProportional
PolarityNegative Output
DC / DC Converter Output TypeAdjustable
Power Rating1W
Output Current Max660µA
Output Current Max660µA
Power Supply MountingThrough Hole
Output Voltage Min0V
Output Voltage Max-1.5kV
Input Voltage DC Min700mV
Input Voltage DC Max12V
Product RangeA Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
High Voltage Power Supply Type
Proportional
DC / DC Converter Output Type
Adjustable
Output Current Max
660µA
Power Supply Mounting
Through Hole
Output Voltage Max
-1.5kV
Input Voltage DC Max
12V
SVHC
No SVHC (15-Jan-2018)
Polarity
Negative Output
Power Rating
1W
Output Current Max
660µA
Output Voltage Min
0V
Input Voltage DC Min
700mV
Product Range
A Series
Technical Docs (2)
Alternatives for A15N-12
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

