Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $205.670 |
| 5+ | $203.040 |
| 10+ | $200.400 |
Price for:Each
Minimum: 1
Multiple: 1
$205.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoAH025P-5Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.84Y5532
Product RangeAH Series
Technical Datasheet
High Voltage Power Supply TypeProportional
PolarityPositive Output
DC / DC Converter Output TypeFixed, Adjustable
Power Rating1.5W
Output Current Max6mA
Output Current Max6mA
Power Supply MountingThrough Hole
Output Voltage Min0V
Output Voltage Max250V
Input Voltage DC Min700mV
Input Voltage DC Max5V
Product RangeAH Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
High Voltage Power Supply Type
Proportional
DC / DC Converter Output Type
Fixed, Adjustable
Output Current Max
6mA
Power Supply Mounting
Through Hole
Output Voltage Max
250V
Input Voltage DC Max
5V
SVHC
No SVHC (15-Jan-2018)
Polarity
Positive Output
Power Rating
1.5W
Output Current Max
6mA
Output Voltage Min
0V
Input Voltage DC Min
700mV
Product Range
AH Series
Technical Docs (1)
Alternatives for AH025P-5
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

