Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $498.750 |
| 5+ | $492.370 |
Price for:Each
Minimum: 1
Multiple: 1
$498.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoFS40-12Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.84Y5855
Product RangeFS Series
Technical Datasheet
High Voltage Power Supply TypeProportional
PolarityPositive Output
DC / DC Converter Output TypeFixed, Adjustable
Power Rating10W
Output Current Max2.5mA
Output Current Max2.5mA
Power Supply MountingThrough Hole
Output Voltage Min0V
Output Voltage Max4kV
Input Voltage DC Min700mV
Input Voltage DC Max12V
Product RangeFS Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
High Voltage Power Supply Type
Proportional
DC / DC Converter Output Type
Fixed, Adjustable
Output Current Max
2.5mA
Power Supply Mounting
Through Hole
Output Voltage Max
4kV
Input Voltage DC Max
12V
SVHC
No SVHC (15-Jan-2018)
Polarity
Positive Output
Power Rating
10W
Output Current Max
2.5mA
Output Voltage Min
0V
Input Voltage DC Min
700mV
Product Range
FS Series
Technical Docs (3)
Alternatives for FS40-12
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

