Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoISC0324D12Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.77Y4625
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 30+ | $42.360 |
| 100+ | $41.270 |
Price for:Each
Minimum: 30
Multiple: 30
$1,270.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoISC0324D12Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.77Y4625
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max3W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 1125mA
Output Voltage - Output 2-12V
Output Current - Output 2125mA
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom24V
Approvals & StandardsCB, IEC, UL
DC / DC Converter Output TypeFixed
Width24mm
DC / DC Converter MountingSurface Mount Device
Height8mm
Depth13.7mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ISB03 series is a 3W, regulated single and dual output DC to DC converter with a wide 4:1 input range in a compact SMD package with input to output isolation of 1500VDC and features continues short circuit protection with auto recovery. The series is approved to IEC60950-1 and UL/cUL60950-1 standards.
- Regulated Single & Dual Outputs
- Wide 4:1 Input Range
- Compact SMD Package
- 1500VDC Isolation
- Operating Temperature -40°C to 100°C
- Remote on/off
- Initial set accuracy of ±2%, line regulation of ±0.5% and load regulation of ±0.5%
- Switching frequency of 350KHz
- 0.94inch x 0.71inch x 0.32inch (24mm x 18.1mm x 8.25mm) dimension and weight is 4.2g
- Operating temperature range from -40°C to 100°C
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
125mA
Output Current - Output 2
125mA
Isolation Voltage
1.5kV
Approvals & Standards
CB, IEC, UL
Width
24mm
Height
8mm
Input Voltage DC Min
9V
Product Range
-
DC / DC Converter Type
DIP
Output Power Max
3W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Regulated
Input Voltage DC Nom
24V
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Surface Mount Device
Depth
13.7mm
Input Voltage DC Max
36V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
