Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $298.810 |
| 5+ | $294.980 |
| 10+ | $291.130 |
Price for:Each
Minimum: 1
Multiple: 1
$298.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoQ10-5Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.84Y6460
Product RangeQ Series
Technical Datasheet
High Voltage Power Supply TypeProportional
PolarityPositive Output
DC / DC Converter Output TypeAdjustable
Power Rating500mW
Output Current Max500µA
Output Current Max500µA
Power Supply MountingThrough Hole
Output Voltage Min0V
Output Voltage Max1kV
Input Voltage DC Min700mV
Input Voltage DC Max5V
Product RangeQ Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
High Voltage Power Supply Type
Proportional
DC / DC Converter Output Type
Adjustable
Output Current Max
500µA
Power Supply Mounting
Through Hole
Output Voltage Max
1kV
Input Voltage DC Max
5V
SVHC
No SVHC (15-Jan-2018)
Polarity
Positive Output
Power Rating
500mW
Output Current Max
500µA
Output Voltage Min
0V
Input Voltage DC Min
700mV
Product Range
Q Series
Technical Docs (2)
Alternatives for Q10-5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

