Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $493.040 |
| 5+ | $486.700 |
Price for:Each
Minimum: 1
Multiple: 1
$493.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoQ30N-5Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.84Y6475
Product RangeQ Series
Technical Datasheet
High Voltage Power Supply TypeProportional
PolarityNegative Output
DC / DC Converter Output TypeAdjustable
Power Rating500mW
Output Current Max167µA
Output Current Max167µA
Power Supply MountingThrough Hole
Output Voltage Min0V
Output Voltage Max-3kV
Input Voltage DC Min700mV
Input Voltage DC Max5V
Product RangeQ Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
High Voltage Power Supply Type
Proportional
DC / DC Converter Output Type
Adjustable
Output Current Max
167µA
Power Supply Mounting
Through Hole
Output Voltage Max
-3kV
Input Voltage DC Max
5V
SVHC
No SVHC (15-Jan-2018)
Polarity
Negative Output
Power Rating
500mW
Output Current Max
167µA
Output Voltage Min
0V
Input Voltage DC Min
700mV
Product Range
Q Series
Technical Docs (2)
Alternatives for Q30N-5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

