Print Page
2,190 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.218 | $2.18 |
| Total Price | $2.18 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10+ | $0.218 |
| 25+ | $0.211 |
| 50+ | $0.202 |
| 100+ | $0.195 |
| 250+ | $0.186 |
| 500+ | $0.179 |
| 1000+ | $0.155 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.122 |
| 8000+ | $0.108 |
| 16000+ | $0.108 |
| 24000+ | $0.106 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCA0508KRNPO9BN100Copy
Newark Part No.
Full Reel51AK5845
Cut Tape67AK3158
Product RangeCA Series
Technical Datasheet
Capacitance10pF
Capacitor Case / Package0508 [1220 Metric]
Voltage(DC)50V
No. of Capacitors4Capacitors
Capacitor TerminalsWraparound
Capacitance Tolerance± 10%
Capacitor MountingSurface Mount
Dielectric CharacteristicC0G / NP0
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeCA Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10pF
Voltage(DC)
50V
Capacitor Terminals
Wraparound
Capacitor Mounting
Surface Mount
Product Length
2mm
Operating Temperature Min
-55°C
Product Range
CA Series
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
0508 [1220 Metric]
No. of Capacitors
4Capacitors
Capacitance Tolerance
± 10%
Dielectric Characteristic
C0G / NP0
Product Width
1.25mm
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Alternatives for CA0508KRNPO9BN100
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

