Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoCQ0402JRNPO9BN110Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel70AK2541RL
Cut Tape70AK2541
Product RangeHiQ CQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.175 | $1.75 |
| Total Price | $1.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.175 |
| 20+ | $0.158 |
| 30+ | $0.142 |
| 50+ | $0.124 |
| 100+ | $0.107 |
| 250+ | $0.096 |
| 500+ | $0.085 |
| 1000+ | $0.078 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCQ0402JRNPO9BN110Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel70AK2541RL
Cut Tape70AK2541
Product RangeHiQ CQ Series
Capacitance11pF
Product RangeHiQ CQ Series
Capacitance Tolerance± 5%
Operating Temperature Max125°C
Capacitor TerminalsSMD
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
11pF
Capacitance Tolerance
± 5%
Capacitor Terminals
SMD
Product Range
HiQ CQ Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for CQ0402JRNPO9BN110
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
