Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoCQ0603BRNPOYBN3R9Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel72AK1656RL
Cut Tape72AK1656
Product RangeHiQ CQ Series
Your Part Number
2,570 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.343 | $3.43 |
| Total Price | $3.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.343 |
| 20+ | $0.325 |
| 30+ | $0.307 |
| 50+ | $0.289 |
| 100+ | $0.271 |
| 250+ | $0.246 |
| 500+ | $0.221 |
| 1000+ | $0.213 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCQ0603BRNPOYBN3R9Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel72AK1656RL
Cut Tape72AK1656
Product RangeHiQ CQ Series
Capacitance3.9pF
Product RangeHiQ CQ Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor TerminalsSMD
Operating Temperature Min-55°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
3.9pF
Capacitance Tolerance
± 0.1pF
Capacitor Terminals
SMD
SVHC
No SVHC (04-Feb-2026)
Product Range
HiQ CQ Series
Operating Temperature Max
125°C
Operating Temperature Min
-55°C
Alternatives for CQ0603BRNPOYBN3R9
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
