Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoKNP100FR-73-1RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel49AK5821
Cut Tape49AK5820
Product RangeKNP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 6000 | $0.133 | $798.00 |
| Total Price | $798.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 6000+ | $0.133 |
| 12000+ | $0.126 |
| 18000+ | $0.123 |
| 30000+ | $0.120 |
| 60000+ | $0.119 |
| 150000+ | $0.116 |
| 300000+ | $0.113 |
| 600000+ | $0.111 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.183 |
| 12000+ | $0.172 |
| 18000+ | $0.151 |
| 30000+ | $0.135 |
| 60000+ | $0.124 |
| 150000+ | $0.112 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoKNP100FR-73-1RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel49AK5821
Cut Tape49AK5820
Product RangeKNP Series
Technical Datasheet
Resistance1ohm
Product RangeKNP Series
Power Rating1W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 300ppm/°C
Resistor TypeGeneral Purpose
Product Diameter4.6mm
Product Length11.5mm
Product Width-
Operating Temperature Min-40°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1ohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
General Purpose
Product Length
11.5mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
KNP Series
Resistance Tolerance
± 1%
Voltage Rating
-
Temperature Coefficient
± 300ppm/°C
Product Diameter
4.6mm
Product Width
-
Operating Temperature Max
200°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
