Print Page
4,150 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.756 | $0.00 |
| Total Price | $0.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.350 |
| 25+ | $1.230 |
| 100+ | $1.120 |
| 250+ | $0.994 |
| 500+ | $0.919 |
| 1000+ | $0.855 |
| 5000+ | $0.756 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.756 |
| 6000+ | $0.733 |
| 10000+ | $0.719 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPA0805-R-470RLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel68AK5938
Re-Reel82AH7685RL
Cut Tape82AH7685
Product RangePA Series
Technical Datasheet
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyMetal Alloy
Power Rating200mW
Current Rating20A
Resistor MountingSurface Mount Device
Product RangePA Series
Product Length2mm
Product Width1.2mm
Product Height0.4mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistor Case / Package
0805 [2012 Metric]
Power Rating
200mW
Resistor Mounting
Surface Mount Device
Product Length
2mm
Product Height
0.4mm
Operating Temperature Max
155°C
Resistor Technology
Metal Alloy
Current Rating
20A
Product Range
PA Series
Product Width
1.2mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for PA0805-R-470RL
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

