Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO PE0805FRF070R15L SMD Current Sense Resistor, 0.15 ohm, PE_L Series, 0805 [2013 Metric], 125 mW, ± 1%, Metal Film](https://canada.newark.com/productimages/standard/en_US/58AK3265-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoPE0805FRF070R15LCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel59AK3860
Re-Reel58AK9753
Cut Tape58AK9753
Product RangePE_L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.158 | $790.00 |
| Total Price | $790.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.158 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.155 |
| 15000+ | $0.147 |
| 25000+ | $0.144 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPE0805FRF070R15LCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel59AK3860
Re-Reel58AK9753
Cut Tape58AK9753
Product RangePE_L Series
Technical Datasheet
Resistance0.15ohm
Product RangePE_L Series
Resistor Case / Package0805 [2013 Metric]
Power Rating125mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/°C
Product Length2.03mm
Product Width1.27mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.15ohm
Resistor Case / Package
0805 [2013 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
1.27mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PE_L Series
Power Rating
125mW
Resistor Technology
Metal Film
Product Length
2.03mm
Product Height
0.55mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
