0
0 Items$0.00

0805 [2013 Metric] Current Sense SMD Resistors :

42 Products Found
Find a huge range of 0805 [2013 Metric] Current Sense SMD Resistors at Newark Electronics Canada. We stock a wide range of Current Sense SMD Resistors, such as 2512 [6432 Metric], 1206 [3216 Metric], 0805 [2012 Metric] & 2010 [5025 Metric] Current Sense SMD Resistors from the worlds top manufacturers including: Yageo, Panasonic & Ohmite

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
59AK3862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.782
25+$0.690
100+$0.609
250+$0.511
500+$0.432
More Pricing...
0.075ohm
PE_L Series
0805 [2013 Metric]
500mW
± 1%
Metal Film
± 100ppm/°C
2.03mm
1.27mm
0.55mm
-55°C
170°C
AEC-Q200
67AH3866

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.180
25+$0.494
100+$0.409
250+$0.361
500+$0.355
More Pricing...
0.015ohm
MCS Series
0805 [2013 Metric]
750mW
± 1%
Metal Alloy
± 50ppm/°C
2.1mm
1.35mm
0.5mm
-
-
-
70AK9264

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.070
30+$0.835
100+$0.758
250+$0.673
500+$0.621
More Pricing...
0.05ohm
PE_L Series
0805 [2013 Metric]
500mW
± 1%
Metal Film
± 100ppm/°C
2.03mm
1.27mm
0.35mm
-55°C
170°C
AEC-Q200
70AK9262

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.987
30+$0.770
100+$0.699
250+$0.621
500+$0.571
More Pricing...
0.01ohm
PE_L Series
0805 [2013 Metric]
500mW
± 1%
Metal Film
± 100ppm/°C
2.03mm
1.27mm
0.35mm
-55°C
170°C
AEC-Q200
68AK5994

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.427
30+$0.327
100+$0.294
250+$0.257
500+$0.236
More Pricing...
0.04ohm
PE_L Series
0805 [2013 Metric]
125mW
± 1%
Metal Film
± 100ppm/°C
2.03mm
1.27mm
0.35mm
-55°C
170°C
AEC-Q200
70AK9266

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.390
30+$1.250
100+$1.150
250+$1.020
500+$0.916
More Pricing...
0.075ohm
PE_L Series
0805 [2013 Metric]
500mW
± 1%
Metal Film
± 100ppm/°C
2.03mm
1.27mm
0.55mm
-55°C
170°C
AEC-Q200
70AK9263

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.070
30+$0.835
100+$0.757
250+$0.673
500+$0.619
More Pricing...
0.02ohm
PE_L Series
0805 [2013 Metric]
500mW
± 1%
Metal Film
± 100ppm/°C
2.03mm
1.27mm
0.35mm
-55°C
170°C
AEC-Q200
13AM6291RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
10+$0.700
0.015ohm
ERJ6DW Series
0805 [2013 Metric]
500mW
± 1%
Thick Film
-
2.05mm
1.3mm
0.65mm
-55°C
125°C
AEC-Q200
13AM6291

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.700
0.015ohm
ERJ6DW Series
0805 [2013 Metric]
500mW
± 1%
Thick Film
-
2.05mm
1.3mm
0.65mm
-55°C
125°C
AEC-Q200
58AK9753

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.158
0.15ohm
PE_L Series
0805 [2013 Metric]
125mW
± 1%
Metal Film
± 100ppm/°C
2.03mm
1.27mm
0.55mm
-55°C
170°C
AEC-Q200
58AK5833

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.156
500mohm
PE_L Series
0805 [2013 Metric]
330mW
± 1%
Metal Film
± 100ppm/°C
2.03mm
1.27mm
0.55mm
-55°C
170°C
AEC-Q200
58AK9761

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.115
0.15ohm
PE_L Series
0805 [2013 Metric]
125mW
± 1%
Metal Film
± 75ppm/°C
2.03mm
1.27mm
0.55mm
-55°C
170°C
AEC-Q200
58AK9757

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.443
500mohm
PE_L Series
0805 [2013 Metric]
500mW
± 1%
Metal Film
± 100ppm/°C
2.03mm
1.27mm
0.55mm
-55°C
170°C
AEC-Q200
59AK1776

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.381
15000+$0.367
25000+$0.360
0.02ohm
PE_L Series
0805 [2013 Metric]
500mW
± 1%
Metal Film
± 100ppm/°C
2.03mm
1.27mm
0.35mm
-55°C
170°C
AEC-Q200
58AK5831

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.437
15000+$0.428
25000+$0.420
0.05ohm
PE_L Series
0805 [2013 Metric]
500mW
± 1%
Metal Film
± 100ppm/°C
2.03mm
1.27mm
0.35mm
-55°C
170°C
AEC-Q200
59AK3863

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.249
10mohm
PE_L Series
0805 [2013 Metric]
250mW
± 1%
Metal Film
± 100ppm/°C
2.03mm
1.27mm
0.35mm
-55°C
170°C
AEC-Q200
58AK9763

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.275
0.02ohm
PE_L Series
0805 [2013 Metric]
250mW
± 1%
Metal Film
± 75ppm/°C
2.03mm
1.27mm
0.35mm
-55°C
170°C
AEC-Q200
59AK5952

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.185
0.075ohm
PE_L Series
0805 [2013 Metric]
250mW
± 1%
Metal Film
± 100ppm/°C
2.03mm
1.27mm
0.55mm
-55°C
170°C
AEC-Q200
58AK7700

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.185
0.47ohm
PE_L Series
0805 [2013 Metric]
250mW
± 1%
Metal Film
± 100ppm/°C
2.03mm
1.27mm
0.55mm
-55°C
170°C
AEC-Q200
58AK3229

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.158
0.08ohm
PE_L Series
0805 [2013 Metric]
125mW
± 1%
Metal Film
± 100ppm/°C
2.03mm
1.27mm
0.55mm
-55°C
170°C
AEC-Q200
59AK1777

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.443
0.03ohm
PE_L Series
0805 [2013 Metric]
500mW
± 1%
Metal Film
± 100ppm/°C
2.03mm
1.27mm
0.35mm
-55°C
170°C
AEC-Q200
59AK3868

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.229
10mohm
PE_L Series
0805 [2013 Metric]
250mW
± 1%
Metal Film
± 75ppm/°C
2.03mm
1.27mm
0.35mm
-55°C
170°C
AEC-Q200
58AK9756

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.443
100mohm
PE_L Series
0805 [2013 Metric]
500mW
± 1%
Metal Film
± 100ppm/°C
2.03mm
1.27mm
0.55mm
-55°C
170°C
AEC-Q200
58AK7698

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.437
15000+$0.428
25000+$0.420
10mohm
PE_L Series
0805 [2013 Metric]
500mW
± 1%
Metal Film
± 100ppm/°C
2.03mm
1.27mm
0.35mm
-55°C
170°C
AEC-Q200
58AK4854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.223
10mohm
PE_L Series
0805 [2013 Metric]
330mW
± 1%
Metal Film
± 100ppm/°C
2.03mm
1.27mm
0.35mm
-55°C
170°C
AEC-Q200
1-25 of 42 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK