Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO PE0805FRF7T0R5L SMD Current Sense Resistor, 500 mohm, PE_L Series, 0805 [2013 Metric], 330 mW, ± 1%, Metal Film](https://canada.newark.com/productimages/standard/en_US/58AK3265-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoPE0805FRF7T0R5LCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel58AK3231
Cut Tape58AK5833
Product RangePE_L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.145 | $725.00 |
| Total Price | $725.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.145 |
| 10000+ | $0.143 |
| 15000+ | $0.140 |
| 25000+ | $0.139 |
| 50000+ | $0.138 |
| 125000+ | $0.136 |
| 250000+ | $0.135 |
| 500000+ | $0.133 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.145 |
| 15000+ | $0.143 |
| 25000+ | $0.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPE0805FRF7T0R5LCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel58AK3231
Cut Tape58AK5833
Product RangePE_L Series
Technical Datasheet
Resistance500mohm
Product RangePE_L Series
Resistor Case / Package0805 [2013 Metric]
Power Rating330mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/°C
Product Length2.03mm
Product Width1.27mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
500mohm
Resistor Case / Package
0805 [2013 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
1.27mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PE_L Series
Power Rating
330mW
Resistor Technology
Metal Film
Product Length
2.03mm
Product Height
0.55mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
