Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoPE0805FRF470R075LCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel70AK9266RL
Cut Tape70AK9266
Product RangePE_L Series
Your Part Number
4,800 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.360 | $13.60 |
| Total Price | $13.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.360 |
| 20+ | $1.230 |
| 30+ | $1.130 |
| 50+ | $1.000 |
| 100+ | $0.900 |
| 250+ | $0.781 |
| 500+ | $0.675 |
| 1000+ | $0.547 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPE0805FRF470R075LCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel70AK9266RL
Cut Tape70AK9266
Product RangePE_L Series
Resistance0.075ohm
Product RangePE_L Series
Resistor Case / Package0805 [2013 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/°C
Product Length2.03mm
Product Width1.27mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.075ohm
Resistor Case / Package
0805 [2013 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
1.27mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PE_L Series
Power Rating
500mW
Resistor Technology
Metal Film
Product Length
2.03mm
Product Height
0.55mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for PE0805FRF470R075L
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
