Print Page
2,985 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.800 | $14.00 |
| Total Price | $14.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.800 |
| 10+ | $2.660 |
| 25+ | $2.420 |
| 50+ | $2.200 |
| 100+ | $2.010 |
| 250+ | $1.710 |
| 500+ | $1.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPU3921FKNP50U3LCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel70AK9373RL
Cut Tape70AK9373
Product RangePU Series
Technical Datasheet
Resistance300µohm
Product RangePU Series
Resistor Case / Package3921 [1052 Metric]
Power Rating5W
Resistance Tolerance± 1%
Resistor TechnologyMetal Plate
Temperature Coefficient± 175ppm/°C
Product Length10mm
Product Width5.2mm
Product Height0.5mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
300µohm
Resistor Case / Package
3921 [1052 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 175ppm/°C
Product Width
5.2mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
PU Series
Power Rating
5W
Resistor Technology
Metal Plate
Product Length
10mm
Product Height
0.5mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

