Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoRC0805FR-0710RLCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel85X1800
Re-Reel98K7784RL
Cut Tape98K7784
Product RangeRC_L Series
Your Part Number
282,431 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.013 | $0.00 |
| Total Price | $0.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.141 |
| 25+ | $0.041 |
| 100+ | $0.029 |
| 250+ | $0.028 |
| 500+ | $0.027 |
| 1000+ | $0.025 |
| 2500+ | $0.020 |
| 5000+ | $0.013 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.013 |
| 15000+ | $0.011 |
| 25000+ | $0.010 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0805FR-0710RLCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel85X1800
Re-Reel98K7784RL
Cut Tape98K7784
Product RangeRC_L Series
Technical Datasheet
Resistance10ohm
Resistance Tolerance± 1%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRC_L Series
Temperature Coefficient± 250ppm/°C
Voltage Rating150V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10ohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
RC_L Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 250ppm/°C
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for RC0805FR-0710RL
5 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
