Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM13W-38.4000MHZ-5-NH7U-T5Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel73AC8716
Re-Reel73AC8715
Cut Tape73AC8715
Product RangeABM13W Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $3.410 | $17,050.00 |
| Total Price | $17,050.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5000+ | $3.410 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $3.350 |
| 8000+ | $3.120 |
| 12000+ | $3.010 |
| 20000+ | $2.970 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM13W-38.4000MHZ-5-NH7U-T5Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel73AC8716
Re-Reel73AC8715
Cut Tape73AC8715
Product RangeABM13W Series
Technical Datasheet
Product RangeABM13W Series
Frequency Nom38.4MHz
Frequency Tolerance + / -7ppm
Frequency Stability + / -10ppm
Load Capacitance5pF
Crystal Case / PackageSMD, 1.2mm x 1mm
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
ABM13W-38.4000MHZ-5-NH7U-T5 is a ABM13W series IoT optimized ultra-miniature quartz MHz crystal. Typical applications include wearables, wireless modules, Internet of Things (IoT), Bluetooth / Bluetooth Low Energy (BLE), Machine-to-Machine (M2M) Connectivity, ultra-low power MCU’s, SoC’s, transceivers, near field communication and ISM band applications.
- World’s smallest At-Cut MHz crystal (0.047inch x 0.039inch x 0.012inch package)
- Ideally suited for space constraint applications
- Simultaneously optimized for low plating load & ESR over extended temperature range
- Enhanced performance for start-up time and power savings with low energy SoC’s
- Low profile ideal for height constraint designs
- 5pF load capacitance
- 38.4MHz frequency
- Tolerance: ±7ppm, frequency stability: ±10ppm
- Operating temperature range: -30 to 85°C
- ESR: 50 ohm
Technical Specifications
Product Range
ABM13W Series
Frequency Tolerance + / -
7ppm
Load Capacitance
5pF
Operating Temperature Min
-30°C
SVHC
No SVHC (25-Jun-2025)
Frequency Nom
38.4MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 1.2mm x 1mm
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for ABM13W-38.4000MHZ-5-NH7U-T5
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
