Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAMPLA1306S-R22MTCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel73AH8969
Cut Tape73AH8968
Product RangeAMPLA1306S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $2.140 | $1,070.00 |
| Total Price | $1,070.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $2.140 |
| 1000+ | $2.000 |
| 1500+ | $1.970 |
| 2500+ | $1.950 |
| 5000+ | $1.880 |
| 12500+ | $1.830 |
| 25000+ | $1.810 |
| 50000+ | $1.760 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $2.140 |
| 1500+ | $2.000 |
| 2500+ | $1.950 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMPLA1306S-R22MTCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel73AH8969
Cut Tape73AH8968
Product RangeAMPLA1306S Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)53A
Inductor ConstructionShielded
Saturation Current (Isat)112A
Product RangeAMPLA1306S Series
Power Inductor Case13.5mm x 12.5mm x 6.2mm
Inductance Tolerance± 20%
DC Resistance Max600µohm
Product Length13.5mm
Product Width12.5mm
Product Height6.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
AMPLA1306S Series
Inductance Tolerance
± 20%
Product Length
13.5mm
Product Height
6.2mm
RMS Current (Irms)
53A
Saturation Current (Isat)
112A
Power Inductor Case
13.5mm x 12.5mm x 6.2mm
DC Resistance Max
600µohm
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
