Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAMPLA4012S-8R2MTCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel73AH9108
Cut Tape73AH9107
Product RangeAMPLA4012S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.539 | $2,156.00 |
| Total Price | $2,156.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4000+ | $0.539 |
| 8000+ | $0.528 |
| 12000+ | $0.518 |
| 20000+ | $0.507 |
| 40000+ | $0.496 |
| 100000+ | $0.486 |
| 200000+ | $0.475 |
| 400000+ | $0.463 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.534 |
| 12000+ | $0.523 |
| 20000+ | $0.513 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMPLA4012S-8R2MTCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel73AH9108
Cut Tape73AH9107
Product RangeAMPLA4012S Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)1.4A
Inductor ConstructionShielded
Saturation Current (Isat)1.6A
Product RangeAMPLA4012S Series
Power Inductor Case4.45mm x 4.06mm x 1mm
Inductance Tolerance± 20%
DC Resistance Max0.376ohm
Product Length4.45mm
Product Width4.06mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
AMPLA4012S Series
Inductance Tolerance
± 20%
Product Length
4.45mm
Product Height
1mm
RMS Current (Irms)
1.4A
Saturation Current (Isat)
1.6A
Power Inductor Case
4.45mm x 4.06mm x 1mm
DC Resistance Max
0.376ohm
Product Width
4.06mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
