Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAMPLA7050S-100MTCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel73AH9310
Cut Tape73AH9309
Product RangeAMPLA7050S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 800 | $0.615 | $492.00 |
| Total Price | $492.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 800+ | $0.615 |
| 1600+ | $0.602 |
| 2400+ | $0.588 |
| 4000+ | $0.580 |
| 8000+ | $0.571 |
| 20000+ | $0.560 |
| 40000+ | $0.549 |
| 80000+ | $0.538 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $0.615 |
| 2400+ | $0.588 |
| 4000+ | $0.577 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMPLA7050S-100MTCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel73AH9310
Cut Tape73AH9309
Product RangeAMPLA7050S Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)7.5A
Product RangeAMPLA7050S Series
Power Inductor Case7.3mm x 6.6mm x 4.8mm
DC Resistance Max0.069ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width6.6mm
Product Height4.8mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
AMPLA7050S Series
DC Resistance Max
0.069ohm
Product Length
7.3mm
Product Height
4.8mm
RMS Current (Irms)
4A
Saturation Current (Isat)
7.5A
Power Inductor Case
7.3mm x 6.6mm x 4.8mm
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for AMPLA7050S-100MT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
