Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPI-0315FS-2R2M-T2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel27AC0537
Re-Reel65AK5876RL
Cut Tape65AK5876
Product RangeASPI-0315FS Series
Your Part Number
1,620 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.776 | $3.88 |
| Total Price | $3.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.776 |
| 10+ | $0.656 |
| 25+ | $0.623 |
| 50+ | $0.589 |
| 100+ | $0.556 |
| 250+ | $0.551 |
| 500+ | $0.546 |
| 1000+ | $0.471 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.348 |
| 6000+ | $0.320 |
| 26000+ | $0.302 |
| 50000+ | $0.277 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-0315FS-2R2M-T2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel27AC0537
Re-Reel65AK5876RL
Cut Tape65AK5876
Product RangeASPI-0315FS Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.6A
Inductor ConstructionShielded
Saturation Current (Isat)1.6A
Product RangeASPI-0315FS Series
Inductor Case / Package-
DC Resistance Max0.078ohm
Inductance Tolerance± 30%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
ASPI-0315FS Series
DC Resistance Max
0.078ohm
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
1.6A
Saturation Current (Isat)
1.6A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ASPI-0315FS-2R2M-T2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
