Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPI-0418FS-151M-T3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.23AH3896
Product RangeASPI-0418FS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.258 |
| 5000+ | $0.252 |
| 10000+ | $0.234 |
| 20000+ | $0.216 |
| 30000+ | $0.202 |
| 50000+ | $0.194 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$774.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-0418FS-151M-T3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.23AH3896
Product RangeASPI-0418FS Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)320mA
Inductor ConstructionShielded
Product RangeASPI-0418FS Series
Saturation Current (Isat)350mA
Power Inductor Case4mm x 4mm x 1.8mm
DC Resistance Max2ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Saturation Current (Isat)
350mA
DC Resistance Max
2ohm
Product Length
4mm
Product Height
1.8mm
RMS Current (Irms)
320mA
Product Range
ASPI-0418FS Series
Power Inductor Case
4mm x 4mm x 1.8mm
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ASPI-0418FS-151M-T3
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
