Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPI-4020HI-6R8M-TCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.23AH3935
Product RangeASPI-4020HI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $1.140 |
| 5000+ | $1.120 |
| 10000+ | $1.030 |
| 20000+ | $0.958 |
| 30000+ | $0.893 |
| 50000+ | $0.855 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$3,420.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-4020HI-6R8M-TCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.23AH3935
Product RangeASPI-4020HI Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)2.4A
Inductor ConstructionShielded
Product RangeASPI-4020HI Series
Saturation Current (Isat)2.5A
Power Inductor Case4.4mm x 4.2mm x 2mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.175ohm
Product Length4.4mm
Product Width4.2mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Saturation Current (Isat)
2.5A
Inductor Case / Package
-
DC Resistance Max
0.175ohm
Product Width
4.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.4A
Product Range
ASPI-4020HI Series
Power Inductor Case
4.4mm x 4.2mm x 2mm
Inductance Tolerance
± 20%
Product Length
4.4mm
Product Height
2mm
Technical Docs (1)
Alternatives for ASPI-4020HI-6R8M-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
