Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPIAIG-Q7050-2R2M-TCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel45AJ0703RL
Cut Tape45AJ0703
Product RangeASPIAIG-Q7050 Series
Your Part Number
779 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.510 | $2.51 |
| Total Price | $2.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.510 |
| 10+ | $2.120 |
| 25+ | $1.940 |
| 50+ | $1.850 |
| 100+ | $1.750 |
| 500+ | $1.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-Q7050-2R2M-TCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel45AJ0703RL
Cut Tape45AJ0703
Product RangeASPIAIG-Q7050 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)14A
Inductor ConstructionShielded
Saturation Current (Isat)17A
Product RangeASPIAIG-Q7050 Series
Power Inductor Case8.4mm x 8mm x 4.8mm
Inductor Case / Package-
DC Resistance Max6400µohm
Inductance Tolerance± 20%
Product Length8.4mm
Product Width8mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
ASPIAIG-Q7050 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
14A
Saturation Current (Isat)
17A
Power Inductor Case
8.4mm x 8mm x 4.8mm
DC Resistance Max
6400µohm
Product Length
8.4mm
Product Height
4.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
