Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON ATFC-0402-3N1-BT Thin Film Inductor, 3.1 nH, 450 mohm, 6 GHz, 380 mA, 0402 [1005 Metric], ATFC-0402 Series](https://canada.newark.com/productimages/standard/en_US/4579384.jpg)
ManufacturerABRACON
Manufacturer Part NoATFC-0402-3N1-BTCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.14N4884
Product RangeATFC-0402 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.075 |
| 20000+ | $0.074 |
| 30000+ | $0.072 |
| 50000+ | $0.071 |
| 100000+ | $0.070 |
| 250000+ | $0.068 |
| 500000+ | $0.067 |
| 1000000+ | $0.064 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
$750.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoATFC-0402-3N1-BTCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.14N4884
Product RangeATFC-0402 Series
Technical Datasheet
Inductance3.1nH
DC Resistance Max450mohm
Self Resonant Frequency6GHz
DC Current Rating380mA
Inductor Case / Package0402 [1005 Metric]
Product RangeATFC-0402 Series
Inductance Tolerance± 0.1nH
Inductor Construction-
Core MaterialCeramic
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.1nH
Self Resonant Frequency
6GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.1nH
Core Material
Ceramic
DC Resistance Max
450mohm
DC Current Rating
380mA
Product Range
ATFC-0402 Series
Inductor Construction
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for ATFC-0402-3N1-BT
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
