Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAM10TW-2415DLPZ
Newark Part No.21AM1978
Product RangeAM10TW-LPZ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $24.290 |
50+ | $22.040 |
100+ | $20.190 |
250+ | $18.760 |
500+ | $17.530 |
Price for:Each
Minimum: 12
Multiple: 12
$291.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM10TW-2415DLPZ
Newark Part No.21AM1978
Product RangeAM10TW-LPZ Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeDIP-9, Module
Input Ratio4:1
Output Power Max10W
No. of Outputs2 Output
Output Voltage - Output 115VDC
Output Current - Output 1333mA
Output Voltage - Output 2-15V
Output Current - Output 2-333mA
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width20mm
Height11.1mm
Depth32mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeAM10TW-LPZ Series
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
333mA
Output Current - Output 2
-333mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
11.1mm
Input Voltage DC Min
9V
Product Range
AM10TW-LPZ Series
DC / DC Converter Type
DIP-9, Module
Output Power Max
10W
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-15V
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
20mm
Depth
32mm
Input Voltage DC Max
36V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate