Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM2D-2409DH52ZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.57AK2762
Product RangeAM2D-Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.140 |
| 5+ | $25.900 |
| 10+ | $22.020 |
| 50+ | $20.090 |
| 100+ | $18.800 |
Price for:Each
Minimum: 1
Multiple: 1
$29.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM2D-2409DH52ZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.57AK2762
Product RangeAM2D-Z Series
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 19V
Output Current - Output 1111.1mA
Output Voltage - Output 2-9V
Output Current - Output 2-111.1mA
Output Regulation-
Isolation Voltage5.2kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width6mm
Height10mm
Depth19.5mm
Input Voltage DC Min21.6V
Input Voltage DC Max26.4V
Product RangeAM2D-Z Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
2 Output
Output Current - Output 1
111.1mA
Output Current - Output 2
-111.1mA
Isolation Voltage
5.2kV
DC / DC Converter Output Type
Fixed
Height
10mm
Input Voltage DC Min
21.6V
Product Range
AM2D-Z Series
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
9V
Output Voltage - Output 2
-9V
Output Regulation
-
Input Voltage DC Nom
24V
Width
6mm
Depth
19.5mm
Input Voltage DC Max
26.4V
SVHC
No SVHC (04-Feb-2026)
Alternatives for AM2D-2409DH52Z
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
