Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM6G-0512SZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.28AK3046
Product RangeAM6G-Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 20+ | $21.700 |
| 100+ | $19.530 |
| 200+ | $18.170 |
| 500+ | $17.060 |
| 1000+ | $16.180 |
Price for:Each
Minimum: 20
Multiple: 20
$434.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM6G-0512SZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.28AK3046
Product RangeAM6G-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max6W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1500mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed, Adjustable
Width9.2mm
Height11.1mm
Depth21.85mm
Input Voltage DC Min4.5V
Input Voltage DC Max9V
Product RangeAM6G-Z Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- AM6G-Z series 6W DC to DC converter
- Input voltage range from 4.5 to 9V, output voltage is 12V
- Maximum output current is 500mA, isolation is 1500VDC, efficiency is 84%
- High power density SIP8, on/off control
- No minimum load, continuous short circuit protection
- UL (EN/UL 60950-1, 62368-1) certified
- Non-conductive black plastic case material
- Operating temperature range from -40°C to + 85°C
- Dimensions (L x W x H) is 0.86 x 0.36 x 0.44inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
500mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
11.1mm
Input Voltage DC Min
4.5V
Product Range
AM6G-Z Series
DC / DC Converter Type
SIP
Output Power Max
6W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
5V
Width
9.2mm
Depth
21.85mm
Input Voltage DC Max
9V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
