Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No2843/1 OR001Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.06M3915
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,638.010 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$1,638.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No2843/1 OR001Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.06M3915
Technical Datasheet
Jacket MaterialPTFE
Jacket ColorOrange
Wire Gauge26AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Metric)305m
Reel Length (Imperial)1000ft
Operating Temperature Max200°C
Conductor Area CSA0.126mm²
Voltage Rating250V
Conductor MaterialSilver Plated Copper
External Diameter0.711mm
Approval SpecificationMIL-DTL-16878/6 (Type ET), UL VW-1
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Material
PTFE
Wire Gauge
26AWG
Reel Length (Metric)
305m
Operating Temperature Max
200°C
Voltage Rating
250V
External Diameter
0.711mm
Product Range
-
Jacket Color
Orange
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
1000ft
Conductor Area CSA
0.126mm²
Conductor Material
Silver Plated Copper
Approval Specification
MIL-DTL-16878/6 (Type ET), UL VW-1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
