Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No3055 WR001Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.02F8326
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $587.540 |
| 10+ | $581.610 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$587.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3055 WR001Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.02F8326
Technical Datasheet
Jacket MaterialPVC
Jacket ColorWhite, Red
Wire Gauge18AWG
No. of Max Strands x Strand Size16 x 30AWG
Reel Length (Metric)305m
Reel Length (Imperial)1000ft
Operating Temperature Max105°C
Conductor Area CSA0.816mm²
Voltage Rating300V
Conductor MaterialCopper
External Diameter2.032mm
Approval SpecificationCSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The broad range of hook-up wire from Alpha Wire helps user find the product exactly suited to their application, whether it’s as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven, or off-road construction equipment. Alpha Wire hook-up wire is available in a variety of insulations to meet users need for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents, and chemicals.
Technical Specifications
Jacket Material
PVC
Wire Gauge
18AWG
Reel Length (Metric)
305m
Operating Temperature Max
105°C
Voltage Rating
300V
External Diameter
2.032mm
Product Range
-
Jacket Color
White, Red
No. of Max Strands x Strand Size
16 x 30AWG
Reel Length (Imperial)
1000ft
Conductor Area CSA
0.816mm²
Conductor Material
Copper
Approval Specification
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
