Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No39X1620 WH001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.18C5265
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10,174.460 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$10,174.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No39X1620 WH001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.18C5265
Technical Datasheet
Jacket MaterialRubber
Jacket ColorWhite
Wire Gauge16AWG
No. of Max Strands x Strand Size41 x 32AWG
Reel Length (Metric)305m
Reel Length (Imperial)1000ft
Operating Temperature Max200°C
Conductor Area CSA1.33mm²
Voltage Rating20kV
Conductor MaterialCopper
External Diameter4.089mm
Approval SpecificationUL VW-1
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Material
Rubber
Wire Gauge
16AWG
Reel Length (Metric)
305m
Operating Temperature Max
200°C
Voltage Rating
20kV
External Diameter
4.089mm
Product Range
-
Jacket Color
White
No. of Max Strands x Strand Size
41 x 32AWG
Reel Length (Imperial)
1000ft
Conductor Area CSA
1.33mm²
Conductor Material
Copper
Approval Specification
UL VW-1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
