Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No5480/50C SL002Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.03F6302
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22,325.090 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$22,325.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5480/50C SL002Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.03F6302
Technical Datasheet
Cable ShieldingShielded
No. of Pairs50 Pair
Wire Gauge24AWG
Conductor Area CSA0.23mm²
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorSlate
No. of Max Strands x Strand Size7 x 32AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter17.78mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
24AWG
Reel Length (Imperial)
500ft
Jacket Color
Slate
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
50 Pair
Conductor Area CSA
0.23mm²
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
7 x 32AWG
Jacket Material
PVC
External Diameter
17.78mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
