Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No5851 OR005Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.02F7453
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $187.010 |
| 3+ | $178.840 |
| 5+ | $171.680 |
| 10+ | $164.540 |
| 25+ | $154.320 |
| 50+ | $146.150 |
| 100+ | $138.990 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$187.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5851 OR005Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.02F7453
Technical Datasheet
Jacket MaterialPTFE
Jacket ColorOrange
Wire Gauge30AWG
No. of Max Strands x Strand Size7 x 38AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max200°C
Conductor Area CSA0.057mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter0.813mm
Approval SpecificationMIL-DTL-16878/4 (Type E), UL 1213
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PTFE
Wire Gauge
30AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
0.813mm
Product Range
-
Jacket Color
Orange
No. of Max Strands x Strand Size
7 x 38AWG
Reel Length (Metric)
30.5m
Conductor Area CSA
0.057mm²
Conductor Material
Tinned Copper
Approval Specification
MIL-DTL-16878/4 (Type E), UL 1213
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
