
| Quantity | Price |
|---|---|
| 1+ | $1,085.540 |
Product Information
Product Overview
The 5852 RD001 is a 1000ft Hook-up Wire with stranded silver-plated copper conductor and PTFE insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. This MIL-W-16878E type-E wire has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- NEMA HP3-EXBCB type
- Excellent electrical properties
- 1.37lbs Maximum pull tension
- 0.07µH/ft Nominal inductance
Applications
Defence, Military & Aerospace, Automotive
Technical Specifications
PTFE
28AWG
305m
200°C
600V
0.889mm
-
Red
7 x 36AWG
1000ft
0.072mm²
Silver Plated Copper
MIL-DTL-16878/4 (Type E), UL 1213
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 5852 RD001
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
