Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No5953 BK001Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.03F2171
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,411.230 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$1,411.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5953 BK001Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.03F2171
Technical Datasheet
Jacket MaterialPVDF
Jacket ColorBlack
Wire Gauge26AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max125°C
Conductor Area CSA0.126mm²
Voltage Rating-
Conductor MaterialCopper
External Diameter0.686mm
Approval Specification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 5953 BK001 is a 1000ft Hook-up Wire with solid silver-plated copper conductor and PVDF insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. It has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination. It is widely used in wire wrap applications.
- 1.99lbs Maximum pull tension
- 0.05µH/ft Nominal inductance
Applications
Industrial, Automotive
Technical Specifications
Jacket Material
PVDF
Wire Gauge
26AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
125°C
Voltage Rating
-
External Diameter
0.686mm
Product Range
-
Jacket Color
Black
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
305m
Conductor Area CSA
0.126mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
