Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No6455 BK005Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.08P3224
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $677.070 |
| 10+ | $670.230 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$677.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No6455 BK005Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.08P3224
Technical Datasheet
Cable ShieldingShielded
No. of Pairs2 Pair
Wire Gauge22AWG
Conductor Area CSA0.35mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorBlack
No. of Max Strands x Strand Size7 x 30AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter8.89mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 6455 BK005 is a 100ft 2-pair sunlight resistant foil-braid shield Data and Bus Cable with tinned copper conductors with foam high-density polyethylene insulation. It has double braid/foil shielding for maximum signal integrity and run length. It offers mechanical and electrical performance for the major industrial automation protocols, including ControlNet™, RS-485, DeviceNet™, fieldbus, PROFIBUS™ and industrial twinax.
- 120Ω Nominal impedance
- 33lb Maximum pull tension
- 2.7A at 30°C Maximum current per conductor
- -20 to 60°C Temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Automation & Process Control, Industrial
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Jacket Color
Black
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
2 Pair
Conductor Area CSA
0.35mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
PVC
External Diameter
8.89mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 6455 BK005
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
