Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No6827 OR001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.61T5190
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 5+ | $1,159.260 |
Price for:Spool of 1000
Minimum: 5
Multiple: 5
$5,796.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No6827 OR001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.61T5190
Technical Datasheet
Jacket MaterialMPPE
Jacket ColorOrange
Wire Gauge16AWG
No. of Max Strands x Strand Size19 x 29AWG
Reel Length (Metric)305m
Reel Length (Imperial)1000ft
Operating Temperature Max110°C
Conductor Area CSA1.23mm²
Voltage Rating300V
Conductor MaterialCopper
External Diameter1.96mm
Approval Specification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Material
MPPE
Wire Gauge
16AWG
Reel Length (Metric)
305m
Operating Temperature Max
110°C
Voltage Rating
300V
External Diameter
1.96mm
Product Range
-
Jacket Color
Orange
No. of Max Strands x Strand Size
19 x 29AWG
Reel Length (Imperial)
1000ft
Conductor Area CSA
1.23mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
