Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No861603 SL002Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.61AC4245
Product RangeXtra-Guard Flex Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 2+ | $2,630.310 |
| 3+ | $2,545.450 |
| 5+ | $2,290.920 |
| 10+ | $2,206.060 |
Price for:Each
Minimum: 2
Multiple: 1
$5,260.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No861603 SL002Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.61AC4245
Product RangeXtra-Guard Flex Series
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors3Conductor
Wire Gauge16AWG
Conductor Area CSA1.23mm²
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorSlate
No. of Max Strands x Strand Size65 x 34AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter6.3mm
Voltage Rating300V
Product RangeXtra-Guard Flex Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
16AWG
Reel Length (Imperial)
500ft
Jacket Color
Slate
Conductor Material
Tinned Copper
External Diameter
6.3mm
Product Range
Xtra-Guard Flex Series
No. of Conductors
3Conductor
Conductor Area CSA
1.23mm²
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
65 x 34AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
