Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoN6S25T0N-504-3030Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.73AC8681
Product RangeN-6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.414 |
Price for:Each
Minimum: 10000
Multiple: 10000
$4,140.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoN6S25T0N-504-3030Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.73AC8681
Product RangeN-6 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCarbon
Potentiometer MountingThrough Hole
Adjustment TypeSide Adjust
Track Resistance500kohm
Resistance Tolerance± 30%
No. of Turns1Turns
Temperature Coefficient-500ppm/°C to +300ppm/°C
Product RangeN-6 Series
Power Rating100mW
Trimmer Shape / Size6 mm Square
Resistor Case / Package-
Product Length6.4mm
Product Width5.2mm
Product Height8.7mm
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Trimmer Type
Single Turn
Potentiometer Mounting
Through Hole
Track Resistance
500kohm
No. of Turns
1Turns
Product Range
N-6 Series
Trimmer Shape / Size
6 mm Square
Product Length
6.4mm
Product Height
8.7mm
Operating Temperature Max
70°C
MSL
-
Element Material
Carbon
Adjustment Type
Side Adjust
Resistance Tolerance
± 30%
Temperature Coefficient
-500ppm/°C to +300ppm/°C
Power Rating
100mW
Resistor Case / Package
-
Product Width
5.2mm
Operating Temperature Min
-25°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
