Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoG3VH-331ECopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.15AN7951
Product RangeG3VH Series
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $80.200 |
| 5+ | $76.380 |
| 10+ | $72.920 |
| 25+ | $69.750 |
| 50+ | $66.840 |
| 100+ | $64.170 |
| 250+ | $61.700 |
Price for:Each
Minimum: 1
Multiple: 1
$80.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoG3VH-331ECopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.15AN7951
Product RangeG3VH Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max3.3kV
Load Current300mA
MOSFET Relay Package StyleDIP-6
Relay MountingSurface Mount
Relay TerminalsSolder
On State Resistance Max5ohm
Isolation Voltage-
I/O Capacitance Typ1.3pF
Off State Leakage Current Max1µA
Product RangeG3VH Series
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
3.3kV
MOSFET Relay Package Style
DIP-6
Relay Terminals
Solder
Isolation Voltage
-
Off State Leakage Current Max
1µA
SVHC
To Be Advised
Load Type
AC / DC
Load Current
300mA
Relay Mounting
Surface Mount
On State Resistance Max
5ohm
I/O Capacitance Typ
1.3pF
Product Range
G3VH Series
Technical Docs (1)
Alternatives for G3VH-331E
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
