Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoALD25M48N-LCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.88K0782
Product RangeALD25 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 50+ | $80.150 |
Price for:Each
Minimum: 50
Multiple: 50
$4,007.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoALD25M48N-LCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.88K0782
Product RangeALD25 Series
Technical Datasheet
DC / DC Converter TypeSixteenth Brick
Output Power Max60W
No. of Outputs1 Output
Output Voltage - Output 11.5V
Isolation Voltage1.5kV
DC / DC Converter Output TypeFixed
Width22.9mm
DC / DC Converter MountingThrough Hole
Height8.8mm
Depth33mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product RangeALD25 Series
SVHCTo Be Advised
Technical Specifications
DC / DC Converter Type
Sixteenth Brick
No. of Outputs
1 Output
Isolation Voltage
1.5kV
Width
22.9mm
Height
8.8mm
Input Voltage DC Min
36V
Product Range
ALD25 Series
Output Power Max
60W
Output Voltage - Output 1
1.5V
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
33mm
Input Voltage DC Max
75V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
