Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoALO30F48N-6LCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.88K0829
Product RangeAEO/ALO40 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 100+ | $84.610 |
Price for:Each
Minimum: 100
Multiple: 100
$8,461.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoALO30F48N-6LCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.88K0829
Product RangeAEO/ALO40 Series
Technical Datasheet
DC / DC Converter TypeEighth Brick
Output Power Max120W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Isolation Voltage1.5kV
DC / DC Converter Output TypeFixed
Width22.9mm
DC / DC Converter MountingThrough Hole
Height8.2mm
Depth58.4mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product RangeAEO/ALO40 Series
SVHCTo Be Advised
Technical Specifications
DC / DC Converter Type
Eighth Brick
No. of Outputs
1 Output
Isolation Voltage
1.5kV
Width
22.9mm
Height
8.2mm
Input Voltage DC Min
36V
Product Range
AEO/ALO40 Series
Output Power Max
120W
Output Voltage - Output 1
3.3V
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
58.4mm
Input Voltage DC Max
75V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
