
| Quantity | Price |
|---|---|
| 1+ | $3,088.980 |
Product Information
Product Overview
The 3105A 010500 is a 1-pair 500ft Shielded Cable with 22AWG stranded tinned copper conductors and Datalene® foam polyethylene insulation. This EIA industrial RS-485 PLTC/CM twisted pair multi-conductor cable comes with a drain wire, UV-resistant black PVC jacket, Beldfoil® aluminum foil-polyester tape shield (100% coverage) and a tinned copper braid shield (65% coverage). Belden multi-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 266.892N Maximum recommended pulling tension
- 36.091pF/m Nominal capacitance conductor to conductor
- 78% Nominal velocity of propagation
- 48.2307Ω/km at 20°C Nominal conductor DC resistance (DCR)
- -20 to 60°C Operating temperature range
Applications
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Technical Specifications
Shielded
22AWG
500ft
Black
300V
Tinned Copper
-
1 Pair
-
152.4m
7 x 30AWG
PVC
7.14mm
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 3105A 010500
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
