Print Page
Image is for illustrative purposes only. Please refer to product description.

13,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,618.240 |
| 5+ | $1,555.650 |
| 10+ | $1,502.010 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$1,618.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No83004 0021000Copy
Newark Part No.87K1607
Technical Datasheet
Jacket MaterialTFE
Jacket ColorRed
Wire Gauge24AWG
No. of Max Strands x Strand Size7 x 32AWG
Reel Length (Metric)305m
Reel Length (Imperial)1000ft
Operating Temperature Max200°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialSilver Plated Copper
External Diameter1.118mm
Approval SpecificationMIL-W-16878/4, UL 1213
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 83004 0021000 is a 304.8m red hi-temp Hook-up/Lead Wire with TFE jacket, stranded silver-coated copper conductor insulation and an extruded TFE PTFE.
Applications
Industrial
Technical Specifications
Jacket Material
TFE
Wire Gauge
24AWG
Reel Length (Metric)
305m
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
1.118mm
Product Range
-
Jacket Color
Red
No. of Max Strands x Strand Size
7 x 32AWG
Reel Length (Imperial)
1000ft
Conductor Area CSA
-
Conductor Material
Silver Plated Copper
Approval Specification
MIL-W-16878/4, UL 1213
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 83004 0021000
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
