Print Page
Image is for illustrative purposes only. Please refer to product description.

300 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3,819.400 |
| 5+ | $3,671.690 |
| 10+ | $3,545.070 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$3,819.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No83009 0021000Copy
Newark Part No.02F4827
Technical Datasheet
Jacket MaterialPTFE
Jacket ColorRed
Wire Gauge18AWG
No. of Max Strands x Strand Size19 x 30AWG
Reel Length (Metric)305m
Reel Length (Imperial)1000ft
Operating Temperature Max200°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialSilver Plated Copper
External Diameter1.73mm
Approval SpecificationUL 1213
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
Applications
Computers & Computer Peripherals, Signal Processing, Consumer Electronics, Lighting, Motor Drive & Control, HVAC, Industrial, Automotive, Defence, Military & Aerospace
Technical Specifications
Jacket Material
PTFE
Wire Gauge
18AWG
Reel Length (Metric)
305m
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
1.73mm
Product Range
-
Jacket Color
Red
No. of Max Strands x Strand Size
19 x 30AWG
Reel Length (Imperial)
1000ft
Conductor Area CSA
-
Conductor Material
Silver Plated Copper
Approval Specification
UL 1213
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
