Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,453.340 |
| 5+ | $2,358.460 |
| 10+ | $2,277.130 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$2,453.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8916 001500Copy
Newark Part No.02F4422
Technical Datasheet
Jacket MaterialPVC
Jacket ColorBrown
Wire Gauge14AWG
No. of Max Strands x Strand Size41 x 30AWG
Reel Length (Metric)152m
Reel Length (Imperial)500ft
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating600Vrms
Conductor MaterialCopper
External Diameter3.505mm
Approval SpecificationCSA AWM I A/B, CSA TEW, UL 1015
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 8916 001500 is a 152m brown Hook-up/Lead with tinned copper conductor and a PVC insulation. It is rated 2500V peak for electronic circuits and internal wiring of electronic and electrical equipment.
- 105°C at 600V Rated
Applications
Industrial, Consumer Electronics
Technical Specifications
Jacket Material
PVC
Wire Gauge
14AWG
Reel Length (Metric)
152m
Operating Temperature Max
105°C
Voltage Rating
600Vrms
External Diameter
3.505mm
Product Range
-
Jacket Color
Brown
No. of Max Strands x Strand Size
41 x 30AWG
Reel Length (Imperial)
500ft
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
CSA AWM I A/B, CSA TEW, UL 1015
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
